• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-58643 Delta grinder blade set Grit size 240 (L x W x H) 93 x 93 x 9 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Delta grinder blade set

Grit size

240

Length

93 mm

Height

9 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W x H) 93 x 93 x 9 mm

Weight

26 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434180 Makita D-58643 Delta grinder blade set Grit size 240 (L x W x H) 93 x 93 x 9 mm 10 pc(s)

Description

Delta-sand paper Ø 93 mm with a 240-pc grain size Ideal suitable for the pre-grinding of painted and unpainted wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)