• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-76009 Flap disc Diameter 125 mm Grit size=40 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grit size Z40
  • Max. disc diameter 125 mm
Product type

Flap disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Material suitability

Metal

Steel

Non-ferrous metal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350143 Makita D-76009 Flap disc Diameter 125 mm Grit size=40 1 pc(s)

Description

X-Lock fan disc with an increased service life from zirconium-aluminum oxide, angled with glass fiber reinforced rear side
The X-Lock fan disc is made from zirconium-aluminum oxide and has a rough 40 grain. The disc is robust and therefore has a longer service life. Ideal is suitable for machining steel and can also be used for stainless steel and non-ferrous metals. The angled shape of the fan disk makes it very effective for corners and angles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)