• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-78689 Mesh sanding disc set Hook-and-loop-backed Grit size 240 (Ø) 125 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mesh sanding disc set

Features

Hook-and-loop-backed

Grit size

240

(Ø)

125 mm

Content

10 pc(s)

Dim

(Ø) 125 mm

Weight

34 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434304 Makita D-78689 Mesh sanding disc set Hook-and-loop-backed Grit size 240 (Ø) 125 mm 10 pc(s)

Description

Mesh grinding agent with a medium 240 grit of white aluminum oxide. The white aluminum oxide has a finer and more open scattered grain pattern and is thus also excellently suitable for colors and paints along with wooden and metal surfaces. The grid structure ensures long-lasting grinding performance. The sanding dust is removed much better from the workpieces to be treated, which does not negatively affect the grinding grain. The existing Velcro holder allows quick and easy attachment to the machine. To ensure optimum support and longevity of the abrasive, the optional D-78704 sanding disc protection must be fitted between the abrasive and the grinding disc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)