• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DF333DZ DF333DZ Cordless drill 10.8 V 4 Ah w/o battery

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless screwdriver, 12V:

  • 10.8 V/4 Ah battery
  • Torque (max.) (details) 30 Nm

Technical specifications

  • Drilling power in steel: 10 mm
Product type

Cordless drill

Voltage

10.8 V

Capacity (mAh, Ah)

4 Ah

Idle speed (details)

1700 U/min

Max. torque

30 Nm

Max. drill diameter

21 mm

Drill chuck clamping range

0,8 - 10 mm

Features

w/o battery

Transmission type

2-speed

Weight

1.12 kg

Weight, information

incl. rechargeable battery

Width

66 mm

Height

229 mm

Length

179 mm

Dim

(L x W x H) 179 x 66 x 229 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316859 Makita DF333DZ DF333DZ Cordless drill 10.8 V 4 Ah w/o battery

Description

Compact screwdriver for installers and maintenance personnel as well as for example for home use. Thanks to its small size, the screwdriver is easy to use and can also be used in narrow areas. A max. torque of 30 Nm and two speed ranges provide for versatility.

This text is machine translated.

Hints

Battery not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)