
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Highlights & Details
Makita DF001GZ DF001GZ Cordless drill 40 V Li-ion w/o battery
- 40 V/ Li-ion battery
- Torque (max.) (details) 140 Nm
Technical specifications
- Drilling power in steel 20 mm
- Weight without battery pack: 1.65 kg
- Product type
Cordless drill
- Voltage
40 V
- Technology
Li-ion
- Idle speed (details)
2600 U/min
- Max. torque
140 Nm
- Max. drill diameter
50 mm
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
- Transmission type
2-speed
- Weight
2.7 kg
- Weight, information
incl. rechargeable battery
- Width
86 mm
- Height
275 mm
- Length
181 mm
- Dim
(L x W x H) 181 x 86 x 275 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317029 Makita DF001GZ DF001GZ Cordless drill 40 V Li-ion w/o battery
Description
Powerful 40 V max. cordless drill driver for heavy work. With 2-speed transmission for high speed. The torque of 140 Nm is electronically adjustable in 41 stages. The AFT technology prevents the machine from tearing around when the tool is blocked.
This text is machine translated.
This text is machine translated.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































