• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Double-edged plane blade Product size (width): 312 mm B-02870 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-edged plane blade

Content

1 pc(s)

Width

312 mm

Weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434761 Makita Double-edged plane blade Product size (width): 312 mm B-02870 1 pc(s)

Description

HSS reversible blades 312 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)