• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTM53Z Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DTM53Z cordless multi-functional tool

  • Tool-free change of application tools
  • One angle adjustment possible all 30° (12 steps, 360°)
  • The variable speed setting enables a variety of applications
  • Soft start for soft start-up
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

w/o charger

Battery voltage

18 V

Idle oscillation rate

6000 - 20000 /min

Tool holder

Starlock

Cable length

0 cm

No. of power packs included

0

Dim

(L x W x H) 359 x 80 x 160 mm

Length

359 mm

Width

80 mm

Height

160 mm

Weight

1.325 kg

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768060 Makita DTM53Z Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0

Description

Versatile battery-operated multi-purpose tool for sawing, grinding and polishing, for example. For removing joint residues.
The cordless multi-function tool is suitable for a variety of saw and polishing applications during construction and renovation work. With tool-less quick clamping intake for OIS and Starlock. The tool can be clipped on in 12 stages by 360° for an optimum handling. With LED work light.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)