
Number
Total (€ 375.00 / piece)
€ 375.00
incl. VAT
14-day return policy included
Technical specifications
- Battery voltage 2 x 18 V
- Blowing power: 0 - 7/14.4 N.
- Speed 7850 rpm
- Running time 18 V / 6 Ah: 9 - 77 min.
- Idle speed 0 - 7850 min⁻¹
- Length 737 - 836 mm
- Sound pressure level (LpA): 84.8 dB(A)
- Product type
Blower
- Features
w/o battery
w/o charger
- Functions (garden blowers)
Blow function
Vacuum function
- Operating type
Rechargeable battery
- Operating voltage
36 V
- Technology
Li-ion
- Max. battery life
77 min
- Air speed
234 km/h
- Suction
13.4 m³/min
- Weight
6.6 kg
- Dim
(L x W x H) 836 x 193 x 415 mm
- Length
836 mm
- Width
193 mm
- Height
415 mm
- Air speed
65 m/s
- Sound pressure level
94.9 dBa
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386284 Makita DUB363ZV DUB363ZV Rechargeable battery Blower, Vacuum w/o battery, w/o charger 36 V
Description
An extremely powerful cordless leaf blower, which can be converted into a leaf vacuum
The DUB363 has a brushless motor, which is driven by two 18 V batteries and can be finely regulated during operation. With air speed of up to 65 m/s and air volume of 13.4 m3/min, it is ideal for medium-sized areas. Delivery includes suction set.
This text is machine translated.
The DUB363 has a brushless motor, which is driven by two 18 V batteries and can be finely regulated during operation. With air speed of up to 65 m/s and air volume of 13.4 m3/min, it is ideal for medium-sized areas. Delivery includes suction set.
This text is machine translated.
Scope of delivery
- Battery-operated blower and suction device DUB363ZV
- Collection bag
- Carry strap
- Flat nozzle bent
- Round nozzle 72
- Suction pipe A.
- Blowing tube 90-72 Makita
- Absau set for cordless leaf blower
- Hexagonal pin wrench
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 488.97*
What kind of Garden Blowers & Vaccums are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































