• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR181RF Rechargeable battery Grass trimmer + battery, + charger 18 V 3 Ah Cutting width (max.): 260 mm

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery lawn trimmer major 181 RF

  • Adjustable handle
  • Tool-free working height adjustment to 18 cm
  • Cutting head can be tilted in 5 steps

Technical specifications

  • The thread diameter: 1.60 mm
  • Dimensions (L x W x H): .433 x 267 x 257 mm 1.229-1
Product type

Grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

7800 U/min

Technology

Li-ion

Capacity (mAh, Ah)

3 Ah

Cutting width (max.)

260 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

3.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929970 Makita DUR181RF Rechargeable battery Grass trimmer + battery, + charger 18 V 3 Ah Cutting width (max.): 260 mm

Conformity certificate

Conformity certificate 1929970 Makita DUR181RF Rechargeable battery Grass trimmer + battery, + charger 18 V 3 Ah Cutting width (max.): 260 mm

Description

Compact and handy trimmer for house and garden. The trimmer is therefore ideal for all, which mainly after work or at the weekend in the garden work and wish to disturb anyone. The battery lawn trimmer is ideal for trimming small areas and Ausputzarbeiten. The shaft of the device is 180 mm telescopic and the cutting head is tilted in 5 steps. In addition, the cutting head can be rotated 180° around edges simple parting.

This text is machine translated.

Features

  • Battery capacity display
  • Metal bracket on the thread head for the protection of walls and plants.

Scope of delivery

  • Li-ion battery BL 1830 B LIPO 18 V/3 Ah · Rapid charger DC18RC · 1-wire head Tap & Go 1.6 mm · Protective cover · Front handle · Shoulder strap easy · Mahfaden around 1.6 x 15 m.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)