• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR190LZX9 Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (max.): 300 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass trimmer

Features

w/o battery

w/o charger

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

3500 - 6000 U/min

Technology

Li-ion

Cutting width (max.)

300 mm

Cutting method

Filament

Blade

Thread adjustment

Semi-automated

Weight

3.2 kg

Battery voltage

18 V

No. of power packs included

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902851 Makita DUR190LZX9 Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (max.): 300 mm

User & Safety Instructions

User & Safety Instructions 2902851 Makita DUR190LZX9 Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (max.): 300 mm

Description

18 V cordless lawn trimmer for professional trimming of green areas. Equipped with an automatic speed control for adjusting the speed depending upon the load and a strong brushless motor. Low vibration and noise level and good ergonomics ensure high user-friendliness.

This text is machine translated.

Features

  • With brushless motor for low power consumption
  • ADT automatic torque drive technology During operation, the speed is automatically regulated to achieve optimum performance depending on the requirement
  • AFT (Active Feedback Sensing Technology) stops the engine when the tool is locked
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • Universal protection cover for metal knives, plastic knife and string head
  • Tool-free adjustable shaft
  • Easy removal of grass cutting through rotation reversal
  • Deep discharge protection. The device switches off automatically when the battery is almost empty

Scope of delivery

  • Makita DUR190LZX9 battery-lawn trimmer 18V
  • Shoulder strap
  • 2-thread head Tap & go
  • Hexagonal pin spanner 4 mm.
  • Accessories bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)