Two 18V batteries connected in series. The batteries are inserted parallel to separate battery holders.
Brushless, maintenance-free and durable motor
ADT automatic torque drive technology During operation, the speed is automatically regulated to achieve optimum performance depending on the requirement
AFT (Active Feedback Sensing Technology) stops the engine when the tool is locked
XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
Electronic brake for maximum efficiency and user protection
Deep discharge protection. The device switches off automatically when the battery is almost empty.
A vibration-free 2 x 18 V battery-operated trimmer with an asymmetric two-handle. The high performance brushless motor is directly at the head and ensures optimum mounting Power transmission. The ADT mode turns on Energy-saving and noiseless operation enables.
This text is machine translated.
Scope of delivery
Shoulder strap simple 125516-5, 2-thread head Tap&Go 191D89-4, knife head plastic 198383-1, protective cover knife 455815-4, protective cover filament head 455926-5, Mounting wrench 16 - 17 783013-3, hex Allen key 4 mm 783202-0, 6-edge pin wrench 5mm 783217-7, accessory bag 831304-7, 4-tooth hammer drill blade D-66008
A vibration-free 2 x 18 V battery-operated trimmer with an asymmetric two-handle. The high performance brushless motor is directly at the head and ensures optimum mounting Power transmission. The ADT mode turns on Energy-saving and noiseless operation enables.
This text is machine translated.
Scope of delivery
Shoulder strap simple 125516-5, 2-thread head Tap&Go 191D89-4, knife head plastic 198383-1, protective cover knife 455815-4, protective cover filament head 455926-5, Mounting wrench 16 - 17 783013-3, hex Allen key 4 mm 783202-0, 6-edge pin wrench 5mm 783217-7, accessory bag 831304-7, 4-tooth hammer drill blade D-66008