• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR368LZX3 Rechargeable battery Trimmer w/o battery, w/o charger 18 V Cutting width (max.): 350 mm

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Battery-free cutter

  • 3 speed settings
  • Low voltage disconnect
  • Electronic brakes
  • Brushless, maintenance-free motor

Technical specifications

Product type

Trimmer

Features

w/o battery

w/o charger

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

3500/5300/6500 U/min

Technology

Li-ion

Cutting width (max.)

350 mm

Cutting method

Filament

Weight

1000 g

Height

1000 mm

Length

900 cm

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450219 Makita DUR368LZX3 Rechargeable battery Trimmer w/o battery, w/o charger 18 V Cutting width (max.): 350 mm

User & Safety Instructions

User & Safety Instructions 3450219 Makita DUR368LZX3 Rechargeable battery Trimmer w/o battery, w/o charger 18 V Cutting width (max.): 350 mm

Description

A low-vibration 2x18V battery-free cutter with a round handle. The powerful brushless motor is mounted directly on the head and ensures an optimum power transmission. The ADT mode enables a power-saving and noiseless operation.

This text is machine translated.

Scope of delivery

  • Shoulder strap
  • 2-thread head Tap&Go
  • Plastic knife head
  • Protective hood knife
  • Protection cover thread head
  • Installation wrench 16-17
  • Allen key 4 mm and 5 mm
  • Accessories bag
  • 4-tooth hammer drill

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)