• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVP181ZK Vacuum pump

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 989.00 / piece)
€ 989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery vacuum pump 18V (without battery, without charger) in the carrying case

  • Brushless, maintenance-free and durable motorWith powerful double-stage compressorCompact and handy designValve prevents oil backflowDrain port with valve allows easy change of vacuum oil pumpWith powerful double-stage compressor

Technical specifications

  • Maximum vacuum: 3 Pa.Oil tank: 300 mlRunning time 18 V / 6 Ah: 60 min.
Product type

Vacuum pump

Length

388 mm

Width

193 mm

Height

210 mm

Dim

(L x W x H) 388 x 193 x 210 mm

Weight

8.1 kg

Thread size

5/16" / 3/8"

Output

113 l/min

Rotational speed (max.)

3200 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2631796 Makita DVP181ZK Vacuum pump

User & Safety Instructions

User & Safety Instructions 2631796 Makita DVP181ZK Vacuum pump

Description

Battery vacuum pump with powerful double-stage compressor for the air evacuation of refrigerant circuits, such as in domestic and office air-conditioning systems or smaller cold stores. The pump is easily portable due to its small size. High flow rate of 113 l/min. The running time with two 6.0 Ah batteries is up to 60 minutes.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger
  • Includes transport bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,048.48*

More interesting products

(*All information is plus legal VAT)