• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-19629 E-19629 Sandpaper Grit size 40 (L x W) 185 mm x 93 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suitable for color, wood and metal surfaces

  • 93x185 mm • P40 grit • Hook-and-loop • 8 hole • 10 pieces

Technical specifications

Product type

Sandpaper

Grit size

40

Length

185 mm

Width

93 mm

Compatible with (details)

Metal

Timber

Content

1 pc(s)

Dim

(L x W) 185 mm x 93 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398480 Makita E-19629 E-19629 Sandpaper Grit size 40 (L x W) 185 mm x 93 mm 1 pc(s)

Description

Sandpaper with a coarse 40 grain of white aluminum oxide. The white aluminum oxide possesses a finer and more open scatter material and is thus suitable for colors and paints along with wood and metal surfaces as well as Ideal. Quick and practical attachment by hook and loop attachment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)