• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-20513 Adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting 8.7 mm
Product type

Adapter

Weight

130 g

Length

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433300 Makita E-20513 Adapter 1 pc(s)

Description

EZYCHANGE adapter for tool free change of EZYCHANGE hole saws. With 3/8-hexagonal insert for 10-13 mm drill chuck. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)