
Highlights & Details
Cordless angle grinder 40V
- 40 V
Technical specifications
- Weight without battery pack: 2.5 kg
- Product type
Cordless angle grinder
- Features
incl. charger
- Voltage
40 V
- Capacity (mAh, Ah)
4 Ah
- Disc diameter
125 mm
- Cable length
0 m
- No. of power packs included
2
- Mandrel thread
M14
- Length
410 mm
- Width
140 mm
- Height
165 mm
- Dim
(L x W x H) 410 x 140 x 165 mm
- Weight
3.5 kg
- Weight, information
incl. rechargeable battery
- Idle speed
8500 U/min
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2317042 Makita GA013GM201 GA013GM201 Cordless angle grinder 125 mm incl. charger 40 V 4 Ah
Security datasheet
Security datasheet 2317042 Makita GA013GM201 GA013GM201 Cordless angle grinder 125 mm incl. charger 40 V 4 Ah
Description
This text is machine translated.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























