• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-22953 Cutting disc 125 mm 1 pc(s) Stainless steel (non-corrosive), Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cut-off wheel INOX 125x0.8 mm

  • Cut-off disks INOX specially developed for a longer life in connection with battery-operated machines

Technical specifications

  • PU – 1
  • Grain - Z60V
  • Type - 41
Product type

Cutting disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

0.8 mm

Rotational speed (max.)

12250 U/min

Material suitability

Stainless steel (non-corrosive)

Steel

Dim

(Ø) 125 mm

Grit size

60

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398442 Makita E-22953 Cutting disc 125 mm 1 pc(s) Stainless steel (non-corrosive), Steel

Description

Very thin cutting discs with only 0.8 mm thickness. Improved resin binding material extends the life span of the disc Suitable for steel and stainless steel.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)