• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Trennscheibe E-10724 Cutting disc 125 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc 1.2 mm thin Ideal for cutting different materials

  • 125 x 1.2 mm
  • Multi-material

Technical specifications

  • 125 mm diameter
  • Thickness: 1.2 mm
  • Hole 22.23 mm
  • VPE 1
  • Grit size C46T
  • Type 41
Product type

Cutting disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1.2 mm

Material suitability

Metal

Dim

(Ø) 125 mm

Weight

0.0310 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402822 Makita Trennscheibe E-10724 Cutting disc 125 mm 1 pc(s) Metal

Description

Thin cut-off wheel with 125 mm diameter and a thickness of 1.2 mm. The glass, made from a mixture of A and C grain, separates metal, stainless steel, aluminum, PVC, tiles, Brick and concrete.

Saves time needed to change a disc. Ideal suitable for janitors, private individuals, the sanitary areas and many more.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)