
Highlights & Details
Cordless angle grinder GA023GM201
- 40 V
Technical specifications
- Sound pressure level (LpA): 81 dB(A)
- Sound power level (LWA) 92 dB(A)
- M14 tool attachment
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. charger
incl. case
- Voltage
40 V
- Capacity (mAh, Ah)
4 Ah
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- No. of power packs included
2
- Mandrel thread
M14
- Length
425 mm
- Width
140 mm
- Height
168 mm
- Dim
(L x W x H) 425 x 140 x 168 mm
- Weight
4.4 kg
- Idle speed
3000 - 8500 U/min
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2386275 Makita GA023GM201 GA023GM201 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case 40 V 4 Ah
Security datasheet
Security datasheet 2386275 Makita GA023GM201 GA023GM201 Cordless angle grinder 125 mm incl. spare battery, incl. charger, incl. case 40 V 4 Ah
Description
Powerful 40 V max. cordless angle grinder for highest demands. With brushless motor and a disc diameter of max. 125 mm. Equipped with AFT to protect the user, the speed can also be controlled electronically. The AWS function switches the coupled vacuum cleaner on automatically and off again after a delay time.
This text is machine translated.
Scope of delivery
- Cordless angle grinder GA023GM201
- 2x battery BL4040 191B26-6
- 1x quick charger DC40RA
- Grinding disc 125 mm INOX
- Side handle 36 cpl.
- Face pin wrench
- Thermoformed part
- MAKPAC size 4
- Mounting flange 42B
- Flange nut
- Protective cover
- Contact protection cap
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























