• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-22953-12 Cutting disc set 125 mm 12 pc(s) Steel, Stainless steel (non-corrosive)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc set

Content

12 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

0.8 mm

Material suitability

Steel

Stainless steel (non-corrosive)

Dim

(Ø) 125 mm

Weight

328 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434482 Makita E-22953-12 Cutting disc set 125 mm 12 pc(s) Steel, Stainless steel (non-corrosive)

Description

Very thin cutting discs with only 0.8 mm thickness. Improved resin binding material extends the life span of the disc Suitable for steel and stainless steel.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)