• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR2601J SDS-Plus-Hammer drill 800 W incl. case

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HR2601J SDS-Plus-Hammer drill 800 W incl. case

  • 800 W
  • Impact (max.) 2.4 J
  • Max. drill bit Ø 68 mm

Technical specifications

  • Drilling power: Wood 32 mm / masonry 26 mm / steel 13 mm
  • Sound pressure level (LpA): 91 dB(A)
  • Sound power level (LWA) 101 dB(A)
Product type

Hammer drill

800 W

Operating voltage

230 V

Rotational speed range

0 - 1200 U/min

Blow count (max.)

4600 /min

Impact (max.)

2.4 J

Max. drill diameter

68 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Stepless speed control

Weight

3.6 kg

Length

361 mm

Width

77 mm

Height

209 mm

Dim

(L x W x H) 361 x 77 x 209 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2386421 Makita HR2601J SDS-Plus-Hammer drill 800 W incl. case

User & Safety Instructions

User & Safety Instructions 2386421 Makita HR2601J SDS-Plus-Hammer drill 800 W incl. case

Description

Powerful tool for drilling and hammer drilling.
A compact and powerful hammer drill, compatible with SDS-PLUS tool inserts. Suitable for drilling and hammer drilling. Engine power 800 W, speed can be set between 0 and 1200 rpm using a switch. Single impact strength 2.4 J, optimum drilling range 8-18 mm in concrete. Max. Drilling capacity 24 mm in concrete.

This text is machine translated.

Scope of delivery

  • Hammer drill HR2601J
  • Side handle compl.
  • Depth stop
  • MAKPAC Size 2