• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LE00796587 Receiver

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Receiver

Weight

260 g

Length

147.5 mm

Height

29.5 mm

Width

75.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431817 Makita LE00796587 Receiver

Description

Laser receiver with acoustic and visual signal. Extends the range of the laser to up to 100 meters. Includes clamp, storage pouch and 1 9 V battery. Extends the range of the laser to up to 100 meters. Suitable for SKR200

This text is machine translated.

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)