• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LX00000001 Foam nozzle 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

329 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foam nozzle

Dim

(L x W x H) 165 x 69 x 210 mm

Length

165 mm

Width

69 mm

Height

210 mm

Weight

118 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3432336 Makita LX00000001 Foam nozzle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3432336 Makita LX00000001 Foam nozzle 1 pc(s)

Description

The foam nozzle ensures an efficient and even distribution of detergents in the form of foamy fog. Ideal for persistent stains, since the foam sticks to surfaces and loosens the dirt. Quick and effective cleaning of vehicles, facades and garden furniture Suitable for DHW180 battery-pressure cleaner. Suitable for model DHW180Z.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)