• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LX00000002 LX00000002 Vario lance sprayer 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Vario lance sprayer

Dim

(L x W x H) 450 x 33 x 33 mm

Length

450 mm

Width

33 mm

Height

33 mm

Weight

180 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432337 Makita LX00000002 LX00000002 Vario lance sprayer 1 pc(s)

Description

The underbody spray lance is the perfect accessory attachment for thorough cleaning of vehicle undergrounds. With its long pipe and the high-quality nozzle you can effectively and effortlessly remove dirt and deposits from hard-to-reach places. Robust, efficient and easy to use. Suitable for DHW180 battery-pressure cleaner. Suitable for model DHW180Z.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)