• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LX00000003 Wheel brush 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material suitability

Fibre

Content

1 pc(s)

Height

65 mm

Length

405 mm

Width

65 mm

Weight

175 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432338 Makita LX00000003 Wheel brush 1 pc(s)

Description

The rim brush ensures thorough and gentle cleaning of your rims. With its special brush fibers, it removes persistent dirt, brake dust and deposits in connection with appropriate cleaners without damaging the surface. Ideal for vehicle owners, who rely on efficient, time-saving cleaning. Suitable for DHW180 battery-pressure cleaner. Suitable for model DHW180Z.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)