• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita potted brush 75xM14 INOX D-77453 D-77453 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cup

(Ø)

75 mm

Thread size

M14

Material

Stainless steel

Content

1 pc(s)

Width

75 mm

Weight

225 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434233 Makita Makita potted brush 75xM14 INOX D-77453 D-77453 1 pc(s)

Description

Cup brush Ø 75 mm with corrugated 0.3 mm thick wire brushes made of stainless steel. Suitable for a softer abrasion power and less aggressive brush effect on flat and uneven surfaces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)