• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Makita Steel wire cup brush 65mm P-04488 P-04488 P-04488 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wire cup brush

(Ø)

65 mm

Thread size

M14

Material

Steel (galvanized)

Content

1 pc(s)

Weight

234 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433720 Makita Makita Steel wire cup brush 65mm P-04488 P-04488 P-04488 1 pc(s)

Description

Cup brush Ø 65 mm with 18 plugs. The wire has a thickness of 0.5 mm and is made of galvanized steel. Suitable for high removal rate with intensive and more efficient material removal in confined spaces. With M14 thread for angle grinder of 115-150 mm.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)