• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-00913 Abrasive fibre disc Diameter 115 mm Grit size=80 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size 80
Product type

Abrasive fibre disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

80

Content

1 pc(s)

Weight

84 g

Grinding

80

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433679 Makita P-00913 Abrasive fibre disc Diameter 115 mm Grit size=80 1 pc(s)

Description

Makita fiber disc 115x22mm K80 P-00913. 115 x 22 mm • Grain 80 • 5 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)