• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-01214 Sandpaper belt set Grit size 120 (Ø) 533 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper belt set

Grit size

120

Width

30 mm

(Ø)

533 mm

Content

5 pc(s)

Dim

(Ø) 533 mm

Weight

63 g

Belt

FALSE

Paper

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433819 Makita P-01214 Sandpaper belt set Grit size 120 (Ø) 533 mm 5 pc(s)

Description

Sanding belt with a medium grit size 120 mm for dry glass sanding. Ideal for hard-to-reach areas. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)