• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-03903 P-03903 Adapter 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Dim

(Ø x L) 13 mm x 160 mm

Weight

369 g

Length

160 mm

(Ø)

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432675 Makita P-03903 P-03903 Adapter 1 pc(s)

Description

Mounting shank 13mm 6-edged with a total length of 180mm for milling crowns

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)