• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-31865 Sandpaper Grit size 100 (L x W) 230 mm x 93 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

100

Length

230 mm

Width

93 mm

Content

10 pc(s)

Dim

(L x W) 230 mm x 93 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631924 Makita P-31865 Sandpaper Grit size 100 (L x W) 230 mm x 93 mm 10 pc(s)

Description

Sandpaper with a medium coarse 100er grain is ideal for color, wood and metal surfaces. Guarantees an even result.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)