• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-32580 Sandpaper Hook-and-loop-backed Grit size 60 (Ø) 150 mm 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

60

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

Weight

574 g

Disc

FALSE

Paper

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433914 Makita P-32580 Sandpaper Hook-and-loop-backed Grit size 60 (Ø) 150 mm 50 pc(s)

Description

Sandpaper Ø 150 mm with a coarse 60 grit Ideal suitable for color, wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)