• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-32596 Sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 150 mm
  • Suitable for: Wood
  • Hook and loop fastening: Yes
  • Grain size 80
  • With holes for dust extraction: Yes
  • Type: Disc
  • Waterproof: No.
  • Material of the carrier: Paper
Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

80

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350100 Makita P-32596 Sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 50 pc(s)

Description

Suitable for color, wood and metal surfaces
Sandpaper Ø 150 mm with a medium coarse 80 grit Ideal suitable color, wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)