• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-32611 Sandpaper Hook-and-loop-backed Grit size 120 (Ø) 150 mm 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

120

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

Weight

448 g

Disc

FALSE

Paper

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433886 Makita P-32611 Sandpaper Hook-and-loop-backed Grit size 120 (Ø) 150 mm 50 pc(s)

Description

Sandpaper Ø 150 mm with a medium grit size Ideal suitable for color, wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)