• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-36005 Sandpaper Grit size 240 (L x W) 180 mm x 93 mm 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

240

Length

180 mm

Width

93 mm

Content

50 pc(s)

Dim

(L x W) 180 mm x 93 mm

Weight

276 g

Rectangle

FALSE

Paper

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433916 Makita P-36005 Sandpaper Grit size 240 (L x W) 180 mm x 93 mm 50 pc(s)

Description

Sandpaper with a fine 240 grit made of brown aluminum oxide Ideal suitable for paint, wood and metal surfaces. Quick and practical attachment by hook and loop attachment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)