• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-36077 Sandpaper Grit size 80 (L x W) 230 mm x 93 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

80

Length

230 mm

Width

93 mm

Content

50 pc(s)

Dim

(L x W) 230 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631929 Makita P-36077 Sandpaper Grit size 80 (L x W) 230 mm x 93 mm 50 pc(s)

Description

Sandpaper with a medium coarse 80er grain is ideal for color, wood and metal surfaces. Guarantees an even result.

This text is machine translated.