• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-36108- Sandpaper Grit size 150 (L x W) 230 mm x 93 mm 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

150

Length

230 mm

Width

93 mm

Content

50 pc(s)

Dim

(L x W) 230 mm x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3717733 Makita P-36108- Sandpaper Grit size 150 (L x W) 230 mm x 93 mm 50 pc(s)

Description

Sandpaper with a medium grit size Ideal suitable for color, wood and metal surfaces. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)