• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-36251 Sandpaper Grit size 240 (L x W) 235 mm x 93 mm 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 9.34)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper

Grit size

240

Length

235 mm

Width

93 mm

Content

50 pc(s)

Dim

(L x W) 235 mm x 93 mm

Weight

222 g

Rectangle

FALSE

Paper

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433854 Makita P-36251 Sandpaper Grit size 240 (L x W) 235 mm x 93 mm 50 pc(s)

Description

Sandpaper with a medium 240 grit made of brown aluminum oxide Ideal suitable for paint, wood and metal surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)