• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-36924 Sandpaper belt Grit size 120 (L x W) 610 mm x 100 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 100 mm
  • Suitable for: Wood
  • Velcro fastening: No.
  • Grain size 120
  • Length: 610 mm
  • With holes for dust extraction: No.
  • Type: Ribbon
  • Waterproof: No.
  • Material of the carrier: Paper
Product type

Sandpaper belt

Grit size

120

Length

610 mm

Width

100 mm

Content

5 pc(s)

Dim

(L x W) 610 mm x 100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349642 Makita P-36924 Sandpaper belt Grit size 120 (L x W) 610 mm x 100 mm 5 pc(s)

Description

Suitable for color, wood and metal surfaces
Sanding belt with a medium coarse 120 grit for sanding on paint, wood and metal surfaces. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)