• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-37851 Sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

80

(Ø)

150 mm

Content

10 pc(s)

Dim

(Ø) 150 mm

Weight

115 g

Disc

FALSE

Paper

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433882 Makita P-37851 Sandpaper Hook-and-loop-backed Grit size 80 (Ø) 150 mm 10 pc(s)

Description

Sandpaper Ø 150 mm with a 80 grit for pre-grinding on paint, color, wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)