• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-43636 Sandpaper Hook-and-loop-backed Grit size 60 (Ø) 125 mm 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 125 mm
  • Suitable for: Wood, metal
  • Hook and loop fastening: Yes
  • Grain size 60
  • With holes for dust extraction: Yes
  • Type: Disc
  • Waterproof: No.
  • Material of the carrier: Paper
Product type

Sandpaper

Features

Hook-and-loop-backed

Grit size

60

(Ø)

125 mm

Content

50 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350038 Makita P-43636 Sandpaper Hook-and-loop-backed Grit size 60 (Ø) 125 mm 50 pc(s)

Description

Suitable for color, wood and metal surfaces
Sandpaper Ø 125 mm with a coarse 60 grit for pre-grinding on color, wood and metal surfaces. Quick and practical attachment by hook and loop attachment. Ensures even results.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)