• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-81088 Stand 5/8" Max. height=165 cm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stand

Height (min.)

440 mm

Max. height

165 cm

Tripod thread mount

5/8"

Weight

3737 g

Weight, information

incl. rechargeable battery

Length

1650 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431807 Makita P-81088 Stand 5/8" Max. height=165 cm

Description

Stand can be folded with an adjustable height of 440 - 1,650 mm. Connection thread 5/8"

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)