• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-90635 Tool kit Universal Case 118-piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita tool case 118-piece (P-90635)

  • Lockable case with aluminum frame for increased durability

Technical specifications

Product type

Tool kit

Range of uses

Universal

Car phone holder features

Case

Material

Chromium-vanadium steel

Length

345 mm

Height

100 mm

Width

283 mm

Dim

(L x W x H) 345 x 283 x 100 mm

Weight

1 kg

Description

The P-90635 118-piece maintenance tool set is a comprehensive and versatile, handy maintenance tool set for all craftsmen, including construction workers, electricians, plumbers and more, contains a wide range of socket wrenches, ratchets, wrenches, screwdriver bits and hexagonal wrenches, organized for the construction site and garage and organized in a lockable molded case with an aluminum frame for increased durability.

This text is machine translated.

Scope of delivery

  • 50x 25 mm bit 1/4 "Form C: Different sizes and fits
  • Screwdriver for bits and caps
  • Bit adapter 1/4 ''
  • Magnetic bit holder (60 mm)
  • 2x Screw guide 80 & 120 mm
  • 7x ring / open-end wrench: SW 8 - 15 mm
  • 8x Allen wrench 1.5 - 8 mm ratchet 3/8 "
  • 13x Cap 1/4": SW 4 - 14 mm
  • 14x cap 3/8 ": SW 8 - 21 mm
  • 5x Cap 1/4": E4 / E5 / E6 / E7 / E8
  • 6X CAP 3/8 ": E10 / E11 / E12 / E14 / E16 / E18
  • 2x Spark plug wrench 3/8": SW 16/21 mm
  • 2x extension 3/8 ": 75 & 150 mm
  • Adapter for extension 1 / 2 "x 3/8"
  • Cap adapter 3/8" x 1/4
  • Cap adapter 1/4" x 1/4
  • Cap adapter 1/4" x 3/8
  • Cardan joint 3/8 "

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.