• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Parallel stop 122707-9 Makita 122707-9

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stopper

Content

1 pc(s)

Width

65 mm

Length

300 mm

Height

80 mm

Weight

425 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434797 Makita Parallel stop 122707-9 Makita 122707-9

Description

Suitable for chop, miter and table saw LH1040F. Suitable for model LH1040F.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)