• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita parallel stop JM23300008 Makita JM23300008

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stopper

Content

1 pc(s)

Width

100 mm

Length

400 mm

Height

80 mm

Weight

660 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434763 Makita parallel stop JM23300008 Makita JM23300008

Description

Suitable for chop, miter and table saw LH1200FL, LH1201FL. Suitable for model LH1201FL.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)