• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000030 Heat reflector 40 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heat reflector

(Ø)

40 mm

Weight

19 g

Material suitability

Non-corrosive steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432999 Makita PR00000030 Heat reflector 40 mm

Description

The reflector nozzle is suitable for use with heat shrink sleeves or for a selective heating of materials to which they can be deformed. Made of stainless steel, developed for industrial applications. Easy to mount on hot air blowers HG5030, HG6031 and HG6531.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)