• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000031 Reducer 20 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reducer

(Ø)

20 mm

Weight

14 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433105 Makita PR00000031 Reducer 20 mm

Description

For precise applications and accurate work. At the same time, it serves as the basis for further nozzles. Made of stainless steel, developed for industrial applications. Easy to mount on hot air blowers HG5030, HG6031 and HG6531.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)