• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PR00000042 Paint scraper set 56 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint scraper set

Length

209 mm

Width

56 mm

Weight

88 g

Height

48 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433001 Makita PR00000042 Paint scraper set 56 mm

Description

Ideal addition to hot air blowers HG5030, HG6031 and HG6531.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)