• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita protective hood CPL. JM23300217 Makita JM23300217

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cover

Content

1 pc(s)

Width

95 mm

Length

440 mm

Height

110 mm

Weight

310 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435396 Makita protective hood CPL. JM23300217 Makita JM23300217

Description

Suitable for chop, miter and table saw LH1200FL, LH1201FL.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)