• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita quick-change set JM00000219 Makita JM00000219

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick-release chuck set

Content

1 pc(s)

Width

143 mm

Length

470 mm

Height

95 mm

Weight

2381 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434826 Makita quick-change set JM00000219 Makita JM00000219

Description

Suitable for support frame WST06 and WST07.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)